Industrial cable assembly featuring a 4-position M5 keyed receptacle to stripped wire leads. The cable is 6 feet (1.83 meters) long, utilizes thermoplastic polyurethane (TPU) jacket material for durability in industrial environments, and is shielded to prevent interference. It provides IP67 rated protection against dust and water ingress.
Checking distributor stock and pricing after the page loads.
| Connector Type | M5 Receptacle to Wire Leads |
| Number of Positions | 4 |
| Length | 1.83m |
| Cable Material | TPU |
| Ingress Protection | IP67 |
| Shielding | Shielded |
| Color | Black |
| Connector Gender | Female Sockets |
| RoHS | Compliant |
| REACH | Affected |