The 10-03610 is a 914.5 mm (3 foot) circular cable assembly featuring a 2-position M5 male pin connector with a right-angle orientation. The cable is constructed with a black TPU (Thermoplastic Polyurethane) jacket and is shielded to protect against EMI. One end of the assembly consists of the M5 male connector, while the second end is comprised of blunt-cut wire leads. It is designed for industrial environments and offers IP67 ingress protection.
Checking distributor stock and pricing after the page loads.
| Connector Type | M5 Male to Wire Leads |
| Number of Positions | 2 |
| Length | 3ft |
| Length | 0.914m |
| Cable Diameter | 3.5mm |
| Wire Gauge | 26AWG |
| Color | Black |
| Shielding | Shielded |
| Jacket Material | TPU |
| Ingress Protection | IP67 |
| Voltage Rating | 60V |
| Current Rating | 1A |
| RoHS | Compliant |
| REACH | Compliant |