Standard circular cable assembly featuring a 3-position M5 male plug on one end and tinned wire leads on the other. The cable is 1.83 meters long, shielded, and constructed with a black thermoplastic polyurethane (TPU) jacket. It is rated IP67 for dust and water resistance, making it suitable for industrial environments.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 3 |
| Length | 6.00ft |
| Length | 1.83m |
| Connector Type (End 1) | M5 Male Pins, Right Angle |
| Connector Type (End 2) | Wire Leads |
| Shielding | Shielded |
| Jacket Material | Thermoplastic Polyurethane (TPU) |
| Ingress Protection | IP67 |
| Color | Black |
| RoHS | Compliant |