The 10-02380 is a high-current DC power cable assembly designed for adapter and extension applications. It features a 5.5 x 2.1 mm DC plug on one end and a 5.5 x 2.1 mm DC jack on the other, both in a straight orientation. The assembly utilizes 4.57 meters of 16 AWG flat unshielded wire with a black PVC jacket. It supports a voltage rating of 48 V and a maximum current rating of 7.0 A, with an operating temperature limit of 80°C. The cable is manufactured with UL 2468 wire and includes nickel-plated connectors with spring contacts.
Tensility 10-02380 technical specifications.
| Connector Type | DC 5.5 x 2.1 mm |
| Connector Style | Jack to Plug |
| Length | 4575mm |
| Wire Gauge | 16AWG |
| Current Rating | 7.0A |
| Voltage Rating | 48V |
| Operating Temperature | 80°C |
| Jacket Material | PVC |
| Cable Style | Flat |
| Shielding | Unshielded |
| Number of Conductors | 2 |
| UL Style | 2468 |
| Center Pin Diameter | 2.1mm |
| Outer Diameter | 5.5mm |
| Bend Radius | 14.4mm |
| Unit Weight | 169.14g |
| RoHS | Compliant (RoHS 3) |
| REACH | Compliant (SVHC 241/250) |
| California Prop 65 | Warning: Contains Vinyl Chloride and Lead in brass components |
No datasheet is available for this part.