Sign in to ask questions about the Tensility 11-00013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tensility 11-00013 technical specifications.
| Color | White |
| Number of Conductors | 2 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Tensility 11-00013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.