
AC power cable assembly featuring a NEMA 5-15P plug and a 3-position male connector. This unshielded, 18AWG cable assembly is rated for 125V AC and has three conductors. The cable is 1 meter in length and finished in black.
Sign in to ask questions about the Tensility 11-00021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tensility 11-00021 technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Number of Conductors | 3 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Tensility 11-00021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
