Cable assembly for modular RJ45 (8p8c) connections. This assembly features male plugs on both ends with a length of 6.0 feet (1.83 meters). It is constructed with 24 AWG wiring, shielded for reduced electromagnetic interference, and utilizes a TPU (Thermoplastic Polyurethane) jacket for enhanced durability.
Tensility 11-00055 technical specifications.
| Connector Type | Plug to Plug |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Length | 1.83m |
| Shielding | Shielded |
| Color | Black |
| Wire Gauge | 24AWG |
| Jacket Material | TPU |
| RoHS | Compliant |
Download the complete datasheet for Tensility 11-00055 to view detailed technical specifications.
No datasheet is available for this part.