A high-quality USB 2.0 A-Type male to A-Type male cable assembly. Features 28 AWG gold-plated contacts with nickel-plated shells. The cable is unshielded with a white PVC jacket and overmolds, designed for data and power transfer. Operating temperature range is up to 80°C and rated voltage is 30V.
Checking distributor stock and pricing after the page loads.
| Connector A | USB A 2.0 Male |
| Connector B | USB A 2.0 Male |
| Length | 1.83m |
| Wire Gauge | 28AWG |
| Color | White |
| Voltage Rating | 30V |
| Current Rating | 1A |
| Cable Diameter | 3.8mm |
| Jacket Material | PVC |
| RoHS | Compliant |
| Lead Free | Yes |
| REACH | Compliant |