AC-DC wall power supply adapter featuring a US 2-prong Type A plug. It provides a regulated 12V DC output at 500mA through a 5.5 x 2.5 mm DC barrel plug with a 9.5 mm length and center positive polarity. The assembly includes a 1500 mm UL 1185 style round cable.
Checking distributor stock and pricing after the page loads.
| Voltage - Output | 12V |
| Current - Output | 500mA |
| Input Voltage | 120V |
| Connector Center Pin Ø | 2.5mm |
| Connector Outer Ø | 5.5mm |
| Cable Length | 1500mm |
| Efficiency Level | VI |
| Wire Gauge | 24AWG |
| RoHS | Compliant |
| Prop65 | Vinyl Chloride |