A 9W AC/DC wall-mount power supply with a fixed US-style blade. It provides a 9VDC output at 1A current. This adapter features a 5.5mm outer diameter by 2.1mm inner diameter barrel plug with a 9.5mm length. It is rated at Level VI efficiency and is UL style 1185 compliant.
Tensility 16-00216 technical specifications.
| Voltage - Rated Output | 9V |
| Current - Output (Max) | 1A |
| Voltage - Input | 100 ~ 240VAC |
| Power | 9W |
| Efficiency | VILevel |
| Connector Size | 5.5 x 2.1mm |
| Cord Length | 1500mm |
| Wire Gauge | 24AWG |
| Polarity | Center Positive |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Standards | UL, cUL, CE |
Download the complete datasheet for Tensility 16-00216 to view detailed technical specifications.
No datasheet is available for this part.