Tensility 30-00217 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.079inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 3.28foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 150V |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Tensility 30-00217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.