A 2-conductor zipcord style hook-up wire featuring 22 AWG tinned copper conductors and white PVC insulation. Designed for internal wiring of appliances and electronic equipment with a 300V voltage rating and 80°C temperature resistance. The wire meets UL2468 standards and has passed the VW-1 flame test.
Tensility 30-00371 technical specifications.
| Number of Conductors | 2 |
| Wire Gauge | 22AWG |
| Voltage Rating | 300V |
| Temperature Rating | 80°C |
| Conductor Stranding | 17/0.16mm |
| Jacket Material | PVC |
| Outer Diameter | 1.8 x 3.6mm |
| Conductor Resistance | 59.4Ω/km |
| RoHS | Compliant |
| Ul Style | UL2468 |
| Flame Rating | VW-1 |
No datasheet is available for this part.