Multi-conductor 4-conductor cable with 24 AWG wire, shielded with aluminum foil and tinned copper braid. Features a black PVC jacket and 80C 300V ratings.
Tensility 30-00389 technical specifications.
| Number of Conductors | 4 |
| Wire Gauge | 24AWG |
| Conductor Strand | 11/0.16mm |
| Voltage Rating | 300V |
| Temperature Rating | 80°C |
| Jacket Material | PVC, Black |
| Shielding | Aluminum foil + Tinned copper braid (85% coverage) |
| Cable Diameter | 5.2mm |
| Conductor Resistance | 94.2Ω/km |
| RoHS | Compliant |
| REACH | Compliant |
| Flammability Rating | VW-1 |
Download the complete datasheet for Tensility 30-00389 to view detailed technical specifications.
No datasheet is available for this part.