A 2-conductor shielded cable featuring 20 AWG stranded tinned copper wires, PVC insulation, and a gray PVC jacket. The cable includes a spiral tinned copper shield for EMI protection and is rated for a voltage of 300V and a temperature of 80°C. Designed for low voltage power and signal applications.
Tensility 30-00417 technical specifications.
| Number of Conductors | 2 |
| Wire Gauge | 20AWG |
| Voltage Rating | 300V |
| Temperature Rating | 80°C |
| Jacket Diameter | 5.2mm |
| Jacket Material | PVC |
| Shielding | Spiral Shield |
| Conductor Material | Tinned Copper |
| RoHS | Compliant |
| REACH | Compliant |
| Ul Style | 2464 |
No datasheet is available for this part.