Wire, 6C TS, 24 AWG, UL2464, 300V, 80C, 4.9 mm, VW-1, PVC, white
Tensility 30-00508 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 4.9mm |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.