Wire, 7C TS, 28 AWG, UL2464, 300V, 80C, 4.45 mm, VW-1, PVC, white
Tensility 30-00517 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 28AWG |
| Number of Conductors | 7 |
| Conductor Material | Tinned Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 4.45mm |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 30-00517 to view detailed technical specifications.
No datasheet is available for this part.