A 2-conductor shielded multi-conductor cable featuring 18 AWG tinned copper conductors, spiral shielding, and a black PVC jacket. This cable is rated for 300V and 80°C, and is UL2464 and VW-1 flame test compliant.
Tensility 30-00918 technical specifications.
| Number of Conductors | 2 |
| Wire Gauge | 18AWG |
| Voltage Rating | 300V |
| Temperature Rating | 80°C |
| Outer Diameter | 5.1mm |
| Jacket Material | PVC |
| Shielding | Spiral Shield |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| RoHS | Compliant |
| REACH | Compliant |
| Flame Rating | VW-1 |
| Ul Style | UL2464 |
No datasheet is available for this part.