This multi-conductor cable features 20 AWG tinned copper conductors, black/red/white insulation, and a white jacket. It is shielded with a foil/braid shield and has a maximum outer diameter of 6mm. The cable is rated for 300V and operates within a temperature range of -25°C to 80°C.
Checking distributor stock and pricing after the page loads.
Tensility 30-01016 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 3 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Red/White |
| Jacket Color | White |
| Maximum Outer Diameter | 6mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Shield Type | Foil/Braid |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.