This shielded multi-conductor cable features 24 conductors with a maximum outer diameter of 5.5mm and a maximum voltage rating of 300V. The conductors are made of tinned copper and are insulated with black, red, white, and yellow colors. The cable has a foil and braid shield and operates within a temperature range of -25°C to 80°C.
Tensility 30-01032 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Red/White/Yellow |
| Jacket Color | White |
| Maximum Outer Diameter | 5.5mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Shield Type | Foil/Braid |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 30-01032 to view detailed technical specifications.
No datasheet is available for this part.