Multi-Conductor Cable Foil/Braid Polyvinyl Chloride 7Conductors 28AWG 5.8mm 300V Black Polyvinyl Chloride
Tensility 30-01071 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 28AWG |
| Number of Conductors | 7 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Maximum Outer Diameter | 5.8mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Shield Type | Foil/Braid |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 30-01071 to view detailed technical specifications.
No datasheet is available for this part.