Shielded multi-conductor cable featuring 5 conductors, each 32 AWG, constructed with tinned copper. This cable boasts a spiral shield and a black thermoplastic polyurethane jacket with a maximum outer diameter of 3.1 mm. Rated for a maximum voltage of 150V, it operates within a temperature range of -40°C to 70°C.
Tensility 30-01132 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 32AWG |
| Number of Conductors | 5 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 3.1mm |
| Max Voltage Rating | 150V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Shield Type | Spiral |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 30-01132 to view detailed technical specifications.
No datasheet is available for this part.