This shielded multi-conductor cable features 6 conductors made of tinned copper, with a maximum outer diameter of 4.7mm. It has a maximum voltage rating of 150V and operates within a temperature range of -40 to 70°C. The cable's jacket is colored gray and features a spiral shield for electromagnetic interference protection.
Tensility 30-01140 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 26AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 4.7mm |
| Max Voltage Rating | 150V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Shield Type | Spiral |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 30-01140 to view detailed technical specifications.
No datasheet is available for this part.