A 2-conductor, 20 AWG flat-style wire featuring XLPE (Cross-linked Polyethylene) insulation and jacket. It is rated for 300V and 105°C, with Low Smoke Zero Halogen (LSZH) properties and a VW-1 flame rating. The wire has an outer diameter of 3.6 mm and is unshielded.
Checking distributor stock and pricing after the page loads.
| Number of Conductors | 2 |
| Wire Gauge | 20AWG |
| Voltage Rating | 300V |
| Operating Temperature | -40 ~ 105°C |
| Outer Diameter | 3.6mm |
| Jacket Material | XLPE |
| Cable Style | Flat |
| Shielding | Unshielded |
| Bend Radius | 10.8mm |
| Flame Rating | VW-1 |
| Ul Style | 4384 |
| Environmental | LSZH (Low Smoke Zero Halogen) |
| RoHS | Compliant |