This 5-conductor cable features tinned copper conductors and a white jacket. It has a maximum outer diameter of 6.9mm and is rated for 300V. The cable operates within a temperature range of -25 to 80°C.
Tensility 30-01275 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 5 |
| Conductor Material | Tinned Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 6.9mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.