The 30-03572 is a single-conductor hook-up wire featuring 20 AWG tinned copper stranding with a silicone insulation. It is rated for 600V and can operate at temperatures up to 200°C. The wire is UL3530 compliant and meets the FT2 flame test standards with a nominal outer diameter of 2.76 mm and a black insulation color.
Tensility 30-03572 technical specifications.
| AWG | 20AWG |
| Voltage Rating | 600V |
| Operating Temperature | 200°C |
| Conductor Count | 1 |
| Wire Outer Diameter | 2.76mm |
| Jacket/Insulation Material | Silicone |
| UL Style | 3530 |
| Insulator Color | Black |
| Flame Test Rating | FT2 |
| Min Bend Radius | 33.1mm |
| RoHS | Compliant |
| REACH | Compliant |
| Ul Style | 3530 |
Download the complete datasheet for Tensility 30-03572 to view detailed technical specifications.
No datasheet is available for this part.