A 4-conductor, 22 AWG stranded tinned copper wire featuring a spiral shield and a black TPE jacket. This round cable is UL21296 rated for 300V and 105C, is phthalate-free, and passes the VW-1 flame test.
Tensility 30-03692 technical specifications.
| Number of Conductors | 4 |
| Gauge | 22AWG |
| Outer Diameter | 4.4mm |
| Voltage Rating | 300V |
| Temperature Rating | 105°C |
| Shielding | Spiral Shield |
| Jacket Material | TPE |
| Flame Rating | VW-1 |
| Insulator Colors | red, black, white, green |
| Bend Radius | 17.6mm |
| Ul Style | 21296 |
| Phthalate-free | Yes |
| RoHS | Compliant |
No datasheet is available for this part.