Multi-conductor shielded cable featuring 4 tinned copper conductors at 22 AWG. The wire is rated for 300V and 105C, utilizing a TPE jacket and insulation. It includes a spiral shield and is rated VW-1 for flame resistance.
Tensility 30-03693 technical specifications.
| Number of Conductors | 4 |
| Wire Gauge | 22AWG |
| Outer Diameter | 4.9mm |
| Voltage Rating | 300V |
| Temperature Rating | 105°C |
| Jacket Material | TPE |
| Shielding | Spiral Shield |
| Conductor Material | Tinned Copper |
| Bend Radius | 19.6mm |
| Flame Rating | VW-1 |
| RoHS | Compliant |
| REACH | Compliant |
| Phthalate-free | Yes |
No datasheet is available for this part.