A 2-conductor shielded cable featuring 20 AWG tinned copper multi-strand conductors. The cable is insulated with PE and jacketed with a matte black TPU (Thermoplastic Polyurethane) material. It includes an aluminum foil and tinned copper braid shield for EMI protection. Rated for 300V and 80°C, it meets UL 20280 standards and is UV resistant and flame rated VW-1.
Checking distributor stock and pricing after the page loads.
| Number of Conductors | 2 |
| Conductor Gauge | 20AWG |
| Conductor Material | Tinned Copper (TS) |
| Voltage Rating | 300V |
| Operating Temperature | -40 ~ 80°C |
| Outer Diameter | 4.8mm |
| Shielding | Al-foil + Tinned Copper Braid |
| Jacket Material | TPU |
| Jacket Color | Black |
| Flame Rating | VW-1 |
| RoHS | Compliant |
| REACH | Compliant |
| Ul Style | 20280 |