Multi-conductor cable with 2 tinned copper conductors, 20 AWG, featuring a TPE jacket and foil shield. Rated for 300V and 105C, it is phthalate-free and designed for high-temperature applications. The cable has a spiral shield and a 4.8 mm outer diameter.
Tensility 30-03785 technical specifications.
| Number of Conductors | 2count |
| Wire Gauge | 20AWG |
| Voltage Rating | 300V |
| Temperature Rating | 105°C |
| Outer Diameter | 4.8mm |
| Shielding | Spiral Shield |
| Jacket Material | TPE |
| Conductor Material | Tinned Copper |
| Bend Radius | 28.8mm |
| RoHS | Compliant |
| REACH | Compliant |
| Flammability | FT2 |
| Phthalate-free | Yes |
No datasheet is available for this part.