A multi-conductor round cable featuring 2 tinned copper conductors of 16 AWG. It is rated for 300V and 105C, with a 6.1 mm outer diameter. The cable features a black PVC jacket and is rated VW-1 for flame resistance.
Tensility 30-03786 technical specifications.
| Number of Conductors | 2 |
| Wire Gauge | 16AWG |
| Voltage Rating | 300V |
| Temperature Rating | 80°C |
| Outer Diameter | 6.1mm |
| Jacket Material | PVC |
| Conductor Material | Tinned Copper |
| Flame Rating | VW-1 |
| Bend Radius | 36.6mm |
| RoHS | Compliant |
| REACH | Compliant |
| California Prop 65 | Contains Vinyl Chloride |
| Ul Style | 2464 |
No datasheet is available for this part.