Sign in to ask questions about the Tensility 50-00028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tensility 50-00028 technical specifications.
| Body Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Tensility 50-00028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.