Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
Tensility 54-00127 technical specifications.
| Type | DC Power |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 6A |
| Max Voltage Rating | 48V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Keyed | No |
| Shrouded | No |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 54-00127 to view detailed technical specifications.
No datasheet is available for this part.