Sign in to ask questions about the Tensility CA-2204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tensility CA-2204 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Cable |
| Mount | Cable |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tensility CA-2204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
