The P0003 THDB_ADA is a High-Speed Mezzanine Card (HSMC) daughter board designed to provide a dual-channel Analog-to-Digital and Digital-to-Analog conversion solution for DSP applications. It features a 14-bit dual-channel ADC with sampling rates up to 65MSPS and a 14-bit dual-channel DAC with sampling rates up to 125MSPS. The board is designed for use with Altera/Intel DE-series and Cyclone III development kits via the HSMC interface.
Terasic P0003 technical specifications.
| ADC Resolution | 14bits |
| ADC Data Rate | 65MSPS |
| DAC Resolution | 14bits |
| DAC Data Rate | 125MSPS |
| Interface | HSMC |
| Oscillator Frequency | 100MHz |
| Clock Inputs | SMA, PLL from HSMC |
| Number of Channels | 2 AD, 2 DA |
| RoHS | Compliant |
Download the complete datasheet for Terasic P0003 to view detailed technical specifications.
No datasheet is available for this part.