The HAN Pilot Platform is a high-performance development kit featuring the Intel Arria 10 SoC FPGA with 660K Logic Elements and an integrated dual-core ARM Cortex-A9 processor. Designed for High Performance Computing (HPC), Automotive, and Networking applications, the board provides high-bandwidth memory support via DDR4 SO-DIMM and on-board HPS memory. It features a variety of high-speed connectivity options including four 10GbE SFP+ ports, PCIe Gen3 x4, SATA 3.0, and a High Pin Count FMC expansion header. Multimedia support includes HDMI 2.0 for 4K video at 60Hz and a versatile USB Type-C interface supporting DisplayPort and Power Delivery. The platform also includes on-board USB-Blaster II for FPGA programming and debugging.
Checking distributor stock and pricing after the page loads.
Terasic P0506 technical specifications.
| FPGA Device | Intel Arria 10 SoC 10AS066K3F40E2SG |
| Logic Elements | 660000LE |
| Processor | Dual-core ARM Cortex-A9 MPCore |
| Processor Speed | 1.5GHz |
| On-board Memory (HPS) | 1GB |
| External Memory (FPGA) | 4 (Expandable to 8 via SO-DIMM)GB |
| Networking | 4x 10GbE SFP+, 2x Gigabit Ethernet |
| Video Interfaces | HDMI 2.0 TX/RX, DisplayPort TX (via USB-C) |
| Expansion Interface | High Pin Count (HPC) FMC Connector |
| Storage Interfaces | 4x SATA 3.0, MicroSD Socket |
| USB Interface | USB Type-C (USB 3.0, Power Delivery), USB OTG |
| PCIe Interface | PCIe Gen3 x4 Cabling Socket |
| Supply Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.