The Starter Platform for OpenVINO Toolkit is a comprehensive hardware platform designed for vision applications and deep learning inference. It features a high-performance Cyclone V FPGA and is optimized for use with the Intel Distribution of OpenVINO toolkit, providing an acceleration solution for computer vision and AI at the edge.
Checking distributor stock and pricing after the page loads.
| FPGA Device | Cyclone V GT 5CGTFD9E5F35C7N |
| Logic Elements | 301K |
| Memory | 1024MB |
| Weight | 1500g |
| Hardware Acceleration | Intel OpenVINO Toolkit |
| RoHS | Compliant |