The RFS is a daughter card that provides various wireless and environmental sensing capabilities to FPGA development boards. It features a Wi-Fi and Bluetooth module, GPS, a 9-axis sensor (accelerometer, gyroscope, and magnetometer), as well as ambient light, temperature, and humidity sensors. It is designed to connect via the 2x20-pin GPIO header commonly found on Terasic Cyclone V SoC boards.
Checking distributor stock and pricing after the page loads.
Terasic P0638 technical specifications.
| Wi-Fi Module | ESP-WROOM-02 |
| Bluetooth Module | Bluetooth 4.0 Dual Mode (HC-05) |
| GPS Module | u-blox NEO-M8N |
| Inertial Measurement Unit | 9 (MPU-9250)axis |
| Interface | 2x20 GPIO Header (3.3V) |
| Light Sensor | Si1145 |
| Humidity & Temperature Sensor | HTU21D |
| RoHS | Compliant |