Sign in to ask questions about the Teridian 78Q8392L-28CH/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teridian 78Q8392L-28CH/F technical specifications.
| Package/Case | LCC |
| Max Frequency | 11.5MHz |
| Min Frequency | 8.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -9.45V |
| Min Supply Voltage | -8.55V |
| Number of Ports | 1 |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Teridian 78Q8392L-28CH/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.