TERK TECHNOLOGIES AM ADVANTAGE ANTENNA, AM RECEPTION: 530-1600 KHZ, APPLICATIONS: LOCAL AND DISTANT AM RECEPTION, FEATURES: PASSIVE, FULLY ADJUSTABLE INDOOR AM ANTENNA, PIN-DOT PRE TUNING SYSTEM ALLOWS USER TO ADJUST THIS & MATCH TO
Terk Technologies ADVANTAGE technical specifications.
| Height | 3.5inch |
| Length | 10inch |
| Weight | 1.3994lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.