Terk Technologies Remote Control Extenders, Free Standing Universal, Frequency: 418 Mhz, Features: Converts Infrared...
Terk Technologies LF-IRX technical specifications.
| Height | 2.5inch |
| Length | 10inch |
| Weight | 1.5lb |
| Width | 10inch |
| RoHS | Not Compliant |
No datasheet is available for this part.