Terk Technologies AM/FM Tower, Amplifier Gain: 0-25 dB, Operating Band: 88-108 MHz (FM), 500-1700 KHz (AM), Impedance: 75 Ohm, Range: 360 degree, Features: Highly directional, eliminates overload and multipath difficulties
Terk Technologies TOWER technical specifications.
| Height | 4inch |
| Length | 19inch |
| Resistance | 75R |
| Weight | 1.518lb |
| Width | 5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.