
Teroson Adhesive bitumen Soundproofing Mat, 500mm x 250mm x 1.5mm
Teroson 19375K technical specifications.
| Length | 500mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Thickness | 1.5mm |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Teroson 19375K to view detailed technical specifications.
No datasheet is available for this part.
