Sign in to ask questions about the Tesa 04169 50MM X 33 M YELLOW/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tesa 04169 50MM X 33 M YELLOW/B technical specifications.
| Color | Black, Yellow |
| Length | 33m |
| Material | PVC |
| RoHS | Compliant |
Download the complete datasheet for Tesa 04169 50MM X 33 M YELLOW/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.