Sign in to ask questions about the Tesa 04323 19MM X 50 M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tesa 04323 19MM X 50 M technical specifications.
| Color | White, Cream |
| Length | 50m |
| Material | Paper |
| Thickness | 130um |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 04323 19MM X 50 M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
