Tesa 4967 50mx19mm technical specifications.
| Color | Clear |
| Length | 50m |
| Max Operating Temperature | 200°C |
| Thickness | 0.16mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 4967 50mx19mm to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.