Sign in to ask questions about the Tesa 51960 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tesa 51960 technical specifications.
| Color | White |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Thickness | 0.25mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 51960 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.