Tesa 53948-00035-07 technical specifications.
| Color | Blue |
| Length | 25m |
| Material | PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Thickness | 0.13mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 53948-00035-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.