Tesa 60951-00000-00 technical specifications.
| Color | Black, Yellow |
| Length | 15m |
| Material | PVC |
| Reach SVHC Compliant | No |
| Thickness | 810um |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 60951-00000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.