Sign in to ask questions about the Tesa 64958 19MM X 25 M WHITE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tesa 64958 19MM X 25 M WHITE technical specifications.
| Color | White |
| Length | 25m |
| Material | PE |
| Thickness | 1050um |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 64958 19MM X 25 M WHITE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.