Cutter, Micro Flush Nipper, 126Mm; Overall Length: 126Mm; Cutting Capacity Max: -; Product Range: - Rohs Compliant: Na
Test-Um KP101 technical specifications.
| Height | 1.75inch |
| Length | 9.75inch |
| Weight | 0.9lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.